CML 5300H7LC technical specifications.
| Color | Yellow |
| Diameter | 5mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Luminous Intensity | 2.1mcd |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5300H7LC to view detailed technical specifications.
No datasheet is available for this part.