CML 5311F5 technical specifications.
| Color | Green |
| Diameter | 3mm |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Luminous Intensity | 16mcd |
| RoHS Compliant | Yes |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5311F5 to view detailed technical specifications.
No datasheet is available for this part.