CML 5315F5 technical specifications.
| Color | Green |
| Diameter | 5.08mm |
| Height | 14mm |
| Luminous Intensity | 7mcd |
| RoHS Compliant | Yes |
| Wavelength | 562nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5315F5 to view detailed technical specifications.
No datasheet is available for this part.