CML 5321F7 technical specifications.
| Color | Yellow |
| Diameter | 3mm |
| Height | 13.7mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 6.3mcd |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5321F7 to view detailed technical specifications.
No datasheet is available for this part.