CML 5330H1 technical specifications.
| Color | Red |
| Diameter | 7.37mm |
| Forward Current | 20mA |
| Height | 22.098mm |
| Lead Free | Lead Free |
| Luminous Intensity | 30mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 635nm |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5330H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.