CML 5340H3-5V technical specifications.
| Diameter | 5.84mm |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for CML 5340H3-5V to view detailed technical specifications.
No datasheet is available for this part.