CML 5350T1LC technical specifications.
| Color | Red |
| Diameter | 1.65mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5350T1LC to view detailed technical specifications.
No datasheet is available for this part.