CML 5352T1-5V technical specifications.
| Color | Red |
| Diameter | 1.65mm |
| Forward Current | 9.6mA |
| Height | 6.35mm |
| Length | 6.1mm |
| Luminous Intensity | 5mcd |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 635nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5352T1-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.