CML 55651002 technical specifications.
| Type | Lamp Socket |
| Gender | SKT |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for CML 55651002 to view detailed technical specifications.
No datasheet is available for this part.