CML 5608F1 technical specifications.
| Color | Red |
| Diameter | 3mm |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 9.14mm |
| Lens Color | Red |
| Luminous Intensity | 65mcd |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 645nm |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5608F1 to view detailed technical specifications.
No datasheet is available for this part.