CML 5620R7 technical specifications.
| Height | 14.2mm |
| Lead Free | Lead Free |
| Luminous Intensity | 5mcd |
| RoHS Compliant | Yes |
| Wavelength | 585nm |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5620R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.