CML 5635D5 technical specifications.
| Color | Green |
| Height | 8.13mm |
| Lead Free | Lead Free |
| Luminous Intensity | 4mcd |
| RoHS Compliant | Yes |
| Wavelength | 562nm |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5635D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.