CML 5636D1 technical specifications.
| Color | Red |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Length | 15.5mm |
| Luminous Intensity | 4mcd |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 3.71mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5636D1 to view detailed technical specifications.
No datasheet is available for this part.