CML 5638D1 technical specifications.
| Color | Red |
| Height | 11.2mm |
| Lead Free | Contains Lead |
| Length | 37.1mm |
| Luminous Intensity | 1mcd |
| Number of Contacts | 16 |
| RoHS Compliant | Yes |
| Wavelength | 700nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5638D1 to view detailed technical specifications.
No datasheet is available for this part.