CML 5639D1/5 technical specifications.
| Color | Green, Red |
| Diameter | 7.11mm |
| Height | 7.87mm |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Luminous Intensity | 4mcd |
| RoHS Compliant | Yes |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5639D1/5 to view detailed technical specifications.
No datasheet is available for this part.