CML 5690F55 technical specifications.
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Luminous Intensity | 8.5mcd |
| Wavelength | 565nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5690F55 to view detailed technical specifications.
No datasheet is available for this part.