CML 5690F77 technical specifications.
| Height | 9.65mm |
| Length | 8.64mm |
| Luminous Intensity | 10mcd |
| Wavelength | 583nm |
| Width | 5.84mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5690F77 to view detailed technical specifications.
No datasheet is available for this part.