CML 5693F5;5;5-A technical specifications.
| Color | Green |
| Height | 15.2mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Luminous Intensity | 16mcd |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Wavelength | 562nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for CML 5693F5;5;5-A to view detailed technical specifications.
No datasheet is available for this part.