CML 6039-004-304G technical specifications.
| Color | Green |
| Luminous Intensity | 2mcd |
| Viewing Angle | 50° |
| DC Rated Voltage | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for CML 6039-004-304G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.