
This green LED has a luminous intensity of 2mcd and emits light at a wavelength of 583nm. It measures 6.1mm in height and 4.39mm in width, and is packaged on a tape and reel. The device is RoHS compliant and contains lead, making it a lead-free component.
CML 6202T5-5VLC technical specifications.
| Color | Green |
| Height | 6.1mm |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Lens Style | Diffused |
| Luminous Intensity | 2mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| Width | 4.39mm |
| RoHS | Compliant |
Download the complete datasheet for CML 6202T5-5VLC to view detailed technical specifications.
No datasheet is available for this part.
