CML 6255T1 technical specifications.
| Color | Red |
| Height | 4.8mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Lens Color | Red |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Wavelength | 635nm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CML 6255T1 to view detailed technical specifications.
No datasheet is available for this part.