CML 6255T1-5V technical specifications.
| Color | Red |
| Height | 4.8mm |
| Length | 5.3mm |
| Lens Style | Diffused |
| Luminous Intensity | 5mcd |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for CML 6255T1-5V to view detailed technical specifications.
No datasheet is available for this part.
