CML 6321F7 technical specifications.
| Color | Yellow |
| Diameter | 5.08mm |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Luminous Intensity | 10mcd |
| RoHS Compliant | Yes |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for CML 6321F7 to view detailed technical specifications.
No datasheet is available for this part.