CML 6340-001-505A technical specifications.
| Color | Orange |
| Forward Current | 30mA |
| Lead Length | 150mm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Viewing Angle | 140° |
| RoHS | Compliant |
Download the complete datasheet for CML 6340-001-505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.