CML 656-002LF technical specifications.
| Package/Case | Module |
| Current Rating | 60mA |
| Mount | Base |
| MSCP | 0.62MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 656-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.