CML 6838 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead/Base Style | Wire Terminal |
| Lens Style | Round, Domed |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| Power Consumption | 670mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 6838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
