CML 6838-004 technical specifications.
| Package/Case | Module |
| Current Rating | 24mA |
| Lead Length | 25mm |
| Length | 6.35mm |
| Max Current Rating | 30mA |
| Mount | External |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| Power Consumption | 670mW |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 6838-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.