CML 6839 technical specifications.
| Package/Case | Module |
| Color | Clear |
| Current Rating | 24mA |
| Lead Free | Lead Free |
| Length | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for CML 6839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.