CML 687BS technical specifications.
| Package/Case | Module |
| Lead Length | 25mm |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for CML 687BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.