CML 688BS technical specifications.
| Package/Case | Module |
| Current Rating | 40mA |
| Lead Length | 19mm |
| MSCP | 0.35MSCP |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 688BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.