CML 7009 technical specifications.
| Package/Case | Module |
| Current Rating | 24mA |
| Mount | Base |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 7009 to view detailed technical specifications.
No datasheet is available for this part.