CML 7012X13 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 1.24mm |
| Length | 2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 3.7mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 580nm |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for CML 7012X13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.