Green LED emitter, 560nm wavelength, with a luminous intensity of 6.4mcd. Features a diffused, colorless lens and a 62° viewing angle. Packaged in a 0805 SMD/SMT surface mount case with dimensions of 2mm (length) x 1.24mm (width) x 1.24mm (depth). Operates within a temperature range of -40°C to 85°C and has a maximum reverse voltage of 4V. This lead-free and RoHS compliant component is supplied on tape and reel.
CML 7012X5 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 1.24mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 6.4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 62.5W |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 62° |
| Wavelength | 560nm |
| Width | 1.24mm |
| RoHS | Compliant |
Download the complete datasheet for CML 7012X5 to view detailed technical specifications.
No datasheet is available for this part.