CML 7016X1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for CML 7016X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.