CML 7016X1/5 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.49mm |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for CML 7016X1/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.