CML 7153 technical specifications.
| Current Rating | 115mA |
| Length | 4.75mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for CML 7153 to view detailed technical specifications.
No datasheet is available for this part.