CML 7219 technical specifications.
| Color | Clear |
| Current Rating | 60mA |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Lead Length | 25mm |
| Length | 6.35mm |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| Power Consumption | 720mW |
| Reach SVHC Compliant | No |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 7219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
