CML 7219-004 technical specifications.
| Package/Case | Module |
| Current Rating | 60mA |
| Lead Length | 25mm |
| Length | 6.35mm |
| Max Current Rating | 60mA |
| Mount | External |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 12V |
| Power Consumption | 720mW |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CML 7219-004 to view detailed technical specifications.
No datasheet is available for this part.