CML 7309 technical specifications.
| Package/Case | Module |
| Lead Length | 6.85mm |
| Mount | Base |
| Operating Supply Voltage | 6V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for CML 7309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.