CML 7361 technical specifications.
| Package/Case | 125 |
| Current Rating | 60mA |
| Mount | Base |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for CML 7361 to view detailed technical specifications.
No datasheet is available for this part.