CML 747BP technical specifications.
| Current Rating | 30mA |
| Lead Length | 6.85mm |
| Lens Style | Tubular |
| Mount | Base |
| MSCP | 0.07MSCP |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CML 747BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.