Clear, 4.7mm diameter LED emitter with a 9.65mm height and length, constructed from lead-free polycarbonate material. This general-purpose LED emitter is designed for optoelectronic applications.
CML 7511A53 technical specifications.
| Color | Clear |
| Diameter | 4.7mm |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Material | Polycarbonate |
| RoHS | Compliant |
Download the complete datasheet for CML 7511A53 to view detailed technical specifications.
No datasheet is available for this part.