Round LED emitter featuring a clear lens with a 3.1mm diameter and 4.09mm height. This component offers a 24° viewing angle and a length of 14.1mm with a 4.44mm width. It is lead-free and RoHS compliant, designed for general illumination applications.
CML 7511A85 technical specifications.
| Color | Clear |
| Diameter | 3.1mm |
| Height | 4.09mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Width | 4.44mm |
| RoHS | Compliant |
Download the complete datasheet for CML 7511A85 to view detailed technical specifications.
No datasheet is available for this part.