CML 7512D7 technical specifications.
| Color | Yellow |
| Diameter | 3.56mm |
| Height | 5.08mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Width | 15.6mm |
| RoHS | Compliant |
Download the complete datasheet for CML 7512D7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.