CML 7646 technical specifications.
| Package/Case | 100 |
| Current Rating | 80mA |
| Mount | Flanges |
| Number of Contacts | 2 |
| Voltage Rating | 14V |
| DC Rated Voltage | 14V |
| RoHS | Compliant |
Download the complete datasheet for CML 7646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.