This component is a module type device with a maximum current rating of 24mA and an operating supply voltage of 28V. The lead length is 6.85mm and the lead pitch is 1.27mm. The outside diameter is 3.3mm. It does not meet the requirements for Reach SVHC compliance.
CML 7839-004 technical specifications.
| Package/Case | Module |
| Current Rating | 24mA |
| Lead Length | 6.85mm |
| Lead Pitch | 1.27mm |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 28V |
| Outside Diameter | 3.3mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 7839-004 to view detailed technical specifications.
No datasheet is available for this part.