CML 7876 technical specifications.
| Package/Case | 125 |
| Current Rating | 60mA |
| Mount | Base |
| Number of Contacts | 3 |
| Packaging | Bulk |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for CML 7876 to view detailed technical specifications.
No datasheet is available for this part.