CML 7HR220 technical specifications.
| Lamp Size | T-3 1/4 |
| Lamp Type | NEON Lamp |
| Voltage Rating | 250V |
| Current Rating | 1.8A |
| Maximum Overall Diameter | 10.3in |
| Cage Code | KB858 |
| EU RoHS | Yes |
| HTS Code | 8543707100 |
| Schedule B | 8543707100 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for CML 7HR220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.