CML 8-2401 technical specifications.
| Package/Case | Module |
| Current Rating | 60mA |
| Lead Length | 6.4mm |
| Lead Pitch | 2.54mm |
| MSCP | 0.15MSCP |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage Rating | 5V |
| Voltage Rating (AC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for CML 8-2401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.