CML 912-002LF technical specifications.
| Package/Case | Module |
| Mount | Base |
| Operating Supply Voltage | 12.8V |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 12.8V |
| RoHS | Compliant |
Download the complete datasheet for CML 912-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.